AD712AQ Analog Devices, Dual Operational, Op Amp, 4MHz 100 kHz, 8-Pin CERDIP
- RS Stock No.:
- 183-2002
- Mfr. Part No.:
- AD712AQ
- Brand:
- Analog Devices
- RS Stock No.:
- 183-2002
- Mfr. Part No.:
- AD712AQ
- Brand:
- Analog Devices
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Amplifier Type | Dual Operational | |
| Mounting Type | Through Hole | |
| Package Type | CERDIP | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Gain Bandwidth Product | 4MHz | |
| Output Type | Current | |
| Typical Dual Supply Voltage | ±15V | |
| Typical Slew Rate | 20V/µs | |
| Maximum Operating Frequency | 100 kHz | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Offset Voltage | 2mV | |
| Typical Voltage Gain | 400 V/mV | |
| Output Current | ±25 mA | |
| Maximum Input Voltage | ±18 V | |
| Length | 10.29mm | |
| Input Offset Current | 0.6nA | |
| Height | 3.56mm | |
| Input Voltage Range | ±4.5 to ±18 V | |
| Width | 7.87mm | |
| Dimensions | 10.29 x 7.87 x 3.56mm | |
| Typical Input Voltage Noise Density | 16nV/√Hz | |
| Minimum Input Voltage | ±4.5 V | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Amplifier Type Dual Operational | ||
Mounting Type Through Hole | ||
Package Type CERDIP | ||
Power Supply Type Dual | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 4MHz | ||
Output Type Current | ||
Typical Dual Supply Voltage ±15V | ||
Typical Slew Rate 20V/µs | ||
Maximum Operating Frequency 100 kHz | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Offset Voltage 2mV | ||
Typical Voltage Gain 400 V/mV | ||
Output Current ±25 mA | ||
Maximum Input Voltage ±18 V | ||
Length 10.29mm | ||
Input Offset Current 0.6nA | ||
Height 3.56mm | ||
Input Voltage Range ±4.5 to ±18 V | ||
Width 7.87mm | ||
Dimensions 10.29 x 7.87 x 3.56mm | ||
Typical Input Voltage Noise Density 16nV/√Hz | ||
Minimum Input Voltage ±4.5 V | ||
- COO (Country of Origin):
- PH
AC performance
Settles to ±0.01% in 1.0 μs
16 V/μs minimum slew rate (AD712J)
3 MHz minimum unity-gain bandwidth (AD712J)
DC performance
200 V/mV minimum open-loop gain (AD712K)
Surface mount available in tape and reel
Single version available: AD711
Quad version: AD713
Available in PDIP, SOIC_N, and CERDIP packages
Controlled manufacturing baseline
One assembly/test site
One fabrication site
Enhanced product change notification
V62/11603 DSCC Drawing Number
