NJM4560M Nisshinbo Micro Devices, Op Amp, 10MHz, 8-Pin DMP
- RS Stock No.:
- 178-2360
- Mfr. Part No.:
- NJM4560M
- Brand:
- Nisshinbo Micro Devices
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-2360
- Mfr. Part No.:
- NJM4560M
- Brand:
- Nisshinbo Micro Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Mounting Type | Surface Mount | |
| Package Type | DMP | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Gain Bandwidth Product | 10MHz | |
| Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V | |
| Typical Slew Rate | 4V/µs | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Typical Voltage Gain | 100 dB | |
| Dimensions | 5 x 5 x 1.6mm | |
| Width | 5mm | |
| Height | 1.6mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Mounting Type Surface Mount | ||
Package Type DMP | ||
Power Supply Type Dual | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 10MHz | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±5 V, ±9 V | ||
Typical Slew Rate 4V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 100 dB | ||
Dimensions 5 x 5 x 1.6mm | ||
Width 5mm | ||
Height 1.6mm | ||
Length 5mm | ||
- COO (Country of Origin):
- JP
