NJU7034D Nisshinbo Micro Devices, Op Amp, 1.5MHz, 5 → 15 V, 14-Pin PDIP

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-2279
Mfr. Part No.:
NJU7034D
Brand:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

5 → 15 V

Typical Gain Bandwidth Product

1.5MHz

Typical Slew Rate

3.5V/µs

Maximum Operating Temperature

+75 °C

Minimum Operating Temperature

-20 °C

Typical Voltage Gain

95 dB

Width

6.4mm

Height

3.4mm

Dimensions

19 x 6.4 x 3.4mm

Length

19mm