NJU7061D Nisshinbo Micro Devices, Op Amp, 400kHz, 5 → 15 V, 8-Pin PDIP
- RS Stock No.:
- 178-2272
- Mfr. Part No.:
- NJU7061D
- Brand:
- New Japan Radio
Image representative of range
Subtotal (1 tube of 50 units)*
£38.35
(exc. VAT)
£46.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | £0.767 | £38.35 |
*price indicative
- RS Stock No.:
- 178-2272
- Mfr. Part No.:
- NJU7061D
- Brand:
- New Japan Radio
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | New Japan Radio | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 5 → 15 V | |
| Typical Gain Bandwidth Product | 400kHz | |
| Typical Slew Rate | 0.4V/µs | |
| Maximum Operating Temperature | +75 °C | |
| Minimum Operating Temperature | -20 °C | |
| Typical Voltage Gain | 95 dB | |
| Width | 6.4mm | |
| Dimensions | 8.8 x 6.4 x 3.4mm | |
| Length | 8.8mm | |
| Height | 3.4mm | |
| Select all | ||
|---|---|---|
Brand New Japan Radio | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 5 → 15 V | ||
Typical Gain Bandwidth Product 400kHz | ||
Typical Slew Rate 0.4V/µs | ||
Maximum Operating Temperature +75 °C | ||
Minimum Operating Temperature -20 °C | ||
Typical Voltage Gain 95 dB | ||
Width 6.4mm | ||
Dimensions 8.8 x 6.4 x 3.4mm | ||
Length 8.8mm | ||
Height 3.4mm | ||
