OPA189IDR Texas Instruments, High Precision, Op Amp, 14MHz 5 GHz, 36 (Maximum) V, 8-Pin SOIC
- RS Stock No.:
- 175-1633
- Mfr. Part No.:
- OPA189IDR
- Brand:
- Texas Instruments
- RS Stock No.:
- 175-1633
- Mfr. Part No.:
- OPA189IDR
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | High Precision | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 36 (Maximum) V | |
| Typical Gain Bandwidth Product | 14MHz | |
| Output Type | Rail to Rail | |
| Typical Dual Supply Voltage | ±18 (Maximum)V | |
| Typical Slew Rate | 20V/µs | |
| Maximum Operating Frequency | 5 GHz | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Typical Voltage Gain | 170 dB | |
| Maximum Input Voltage | ±18 (Dual) V, 36 (Single) V | |
| Output Current | ±65 mA | |
| Offset Voltage | ±4µV | |
| Dimensions | 4.9 x 3.9 x 1.75mm | |
| Length | 4.9mm | |
| Typical Input Voltage Noise Density | 5.2nV/√Hz | |
| Minimum Input Voltage | ±2.25 (Dual) V, 4.5 (Single) V | |
| Height | 1.75mm | |
| Width | 3.9mm | |
| Input Voltage Range | ±2.25 → ±18 (Dual) V, 4.5 → 36 (Single) V | |
| Input Offset Current | 3nA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type High Precision | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 36 (Maximum) V | ||
Typical Gain Bandwidth Product 14MHz | ||
Output Type Rail to Rail | ||
Typical Dual Supply Voltage ±18 (Maximum)V | ||
Typical Slew Rate 20V/µs | ||
Maximum Operating Frequency 5 GHz | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 170 dB | ||
Maximum Input Voltage ±18 (Dual) V, 36 (Single) V | ||
Output Current ±65 mA | ||
Offset Voltage ±4µV | ||
Dimensions 4.9 x 3.9 x 1.75mm | ||
Length 4.9mm | ||
Typical Input Voltage Noise Density 5.2nV/√Hz | ||
Minimum Input Voltage ±2.25 (Dual) V, 4.5 (Single) V | ||
Height 1.75mm | ||
Width 3.9mm | ||
Input Voltage Range ±2.25 → ±18 (Dual) V, 4.5 → 36 (Single) V | ||
Input Offset Current 3nA | ||
- COO (Country of Origin):
- MY
