TLV9002IDR Texas Instruments, Dual Operational, Op Amp, 1MHz, Maximum of 5.5 V, 8-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
175-1622
Mfr. Part No.:
TLV9002IDR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Dual Operational

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

Maximum of 5.5 V

Typical Gain Bandwidth Product

1MHz

Output Type

Rail to Rail

Typical Slew Rate

2V/µs

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Offset Voltage

±1.6mV

Typical Voltage Gain

130 dB

Output Current

±40 mA

Maximum Input Voltage

5.5 V

Typical Input Voltage Noise Density

30nV/√Hz

Minimum Input Voltage

1.8 V

Input Offset Current

2pA

Input Voltage Range

1.8 → 5.5 V

Width

3.9mm

Height

1.75mm

Length

4.9mm

Dimensions

4.9 x 3.9 x 1.75mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy