NE5534D Texas Instruments, Op Amp, 10MHz, 8-Pin SOIC
- RS Stock No.:
- 168-5142
- Mfr. Part No.:
- NE5534D
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 tube of 75 units)*
£49.35
(exc. VAT)
£59.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 75 - 75 | £0.658 | £49.35 |
| 150 - 300 | £0.526 | £39.45 |
| 375 - 675 | £0.505 | £37.88 |
| 750 - 1050 | £0.492 | £36.90 |
| 1125 + | £0.479 | £35.93 |
*price indicative
- RS Stock No.:
- 168-5142
- Mfr. Part No.:
- NE5534D
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Gain Bandwidth Product | 10MHz | |
| Typical Dual Supply Voltage | ±12 V, ±9 V | |
| Typical Slew Rate | 13V/µs | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Typical Voltage Gain | 100 dB | |
| Rail to Rail | No | |
| Height | 1.58mm | |
| Length | 4.9mm | |
| Typical Input Voltage Noise Density | 4nV/√Hz | |
| Width | 3.91mm | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 10MHz | ||
Typical Dual Supply Voltage ±12 V, ±9 V | ||
Typical Slew Rate 13V/µs | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Typical Voltage Gain 100 dB | ||
Rail to Rail No | ||
Height 1.58mm | ||
Length 4.9mm | ||
Typical Input Voltage Noise Density 4nV/√Hz | ||
Width 3.91mm | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
