TSB572IST STMicroelectronics, Low Power, Op Amp, RRIO, 2.5MHz, 8-Pin MiniSOIC
- RS Stock No.:
- 166-1017
- Mfr. Part No.:
- TSB572IST
- Brand:
- STMicroelectronics
- RS Stock No.:
- 166-1017
- Mfr. Part No.:
- TSB572IST
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Amplifier Type | Low Power | |
| Mounting Type | Surface Mount | |
| Package Type | MiniSOIC | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Gain Bandwidth Product | 2.5MHz | |
| Typical Slew Rate | 1V/µs | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Output Current | 50 (Source) mA, 65 (Sink) mA | |
| Offset Voltage | 2.1mV | |
| Rail to Rail | Rail to Rail Input/Output | |
| Typical Voltage Gain | 114 dB | |
| Maximum Input Voltage | 36 V | |
| Typical Input Voltage Noise Density | 20nV/√Hz | |
| Minimum Input Voltage | 4 V | |
| Dimensions | 3.2 x 3.1 x 0.95mm | |
| Input Voltage Range | 4 → 36 V | |
| Width | 3.1mm | |
| Length | 3.2mm | |
| Height | 0.95mm | |
| Input Offset Current | 35nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Amplifier Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type MiniSOIC | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 2.5MHz | ||
Typical Slew Rate 1V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Output Current 50 (Source) mA, 65 (Sink) mA | ||
Offset Voltage 2.1mV | ||
Rail to Rail Rail to Rail Input/Output | ||
Typical Voltage Gain 114 dB | ||
Maximum Input Voltage 36 V | ||
Typical Input Voltage Noise Density 20nV/√Hz | ||
Minimum Input Voltage 4 V | ||
Dimensions 3.2 x 3.1 x 0.95mm | ||
Input Voltage Range 4 → 36 V | ||
Width 3.1mm | ||
Length 3.2mm | ||
Height 0.95mm | ||
Input Offset Current 35nA | ||
- COO (Country of Origin):
- PH
TSB572, Low Power, 2.5 MHz, Rail-to-Rail I/O, 36 V BiCMOS Operational Amplifier
Power supply operation from 4 V to 36 V
Gain bandwidth product: 2.5 MHz
Low input bias current: 30 nA max.
Related links
- TSB572IYST STMicroelectronics Op Amp 2.5MHz, 8-Pin MiniSOIC
- LMP7702MA/NOPB Texas Instruments Op Amp 2.5MHz 8-Pin SOIC
- LMP7702MM/NOPB Texas Instruments Op Amp 2.5MHz 8-Pin MSOP
- TS951ILT STMicroelectronics Op Amp 3MHz 5-Pin SOT-23
- TSX561ILT STMicroelectronics Op Amp 900kHz 5-Pin SOT-23
- TSU111IQ1T STMicroelectronics Op Amp 11.5kHz 6-Pin DFN
- TSV624IPT STMicroelectronics Op Amp 420kHz 14-Pin TSSOP
- TS952IPT STMicroelectronics Op Amp 3MHz 8-Pin TSSOP
