TC913ACOA Microchip, Precision, Op Amp, 1.5MHz 200 Hz, 7 → 16 V, 8-Pin SOIC
- RS Stock No.:
- 165-2136
- Mfr. Part No.:
- TC913ACOA
- Brand:
- Microchip
Subtotal (1 tube of 100 units)*
£439.00
(exc. VAT)
£527.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | £4.39 | £439.00 |
*price indicative
- RS Stock No.:
- 165-2136
- Mfr. Part No.:
- TC913ACOA
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Amplifier Type | Precision | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 7 → 16 V | |
| Typical Gain Bandwidth Product | 1.5MHz | |
| Typical Dual Supply Voltage | ±3.5 → ±8.3V | |
| Typical Slew Rate | 2.5V/µs | |
| Maximum Operating Frequency | 200 Hz | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Typical Voltage Gain | 120 dB | |
| Rail to Rail | No | |
| Dimensions | 5 x 3.99 x 1.5mm | |
| Height | 1.5mm | |
| Length | 5mm | |
| Width | 3.99mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 7 → 16 V | ||
Typical Gain Bandwidth Product 1.5MHz | ||
Typical Dual Supply Voltage ±3.5 → ±8.3V | ||
Typical Slew Rate 2.5V/µs | ||
Maximum Operating Frequency 200 Hz | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Typical Voltage Gain 120 dB | ||
Rail to Rail No | ||
Dimensions 5 x 3.99 x 1.5mm | ||
Height 1.5mm | ||
Length 5mm | ||
Width 3.99mm | ||
