NE5532DR2G onsemi, Low Noise, Op Amp, 10MHz, 16-Pin SOIC
- RS Stock No.:
- 163-0784
- Mfr. Part No.:
- NE5532DR2G
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-0784
- Mfr. Part No.:
- NE5532DR2G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Amplifier Type | Low Noise | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 2 | |
| Pin Count | 16 | |
| Typical Gain Bandwidth Product | 10MHz | |
| Typical Dual Supply Voltage | ±20V | |
| Typical Slew Rate | 9V/µs | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Typical Voltage Gain | 100 dB | |
| Rail to Rail | No | |
| Typical Input Voltage Noise Density | 5nV/√Hz | |
| Dimensions | 10.45 x 7.6 x 2.4mm | |
| Width | 7.6mm | |
| Height | 2.4mm | |
| Length | 10.45mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Amplifier Type Low Noise | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual | ||
Number of Channels per Chip 2 | ||
Pin Count 16 | ||
Typical Gain Bandwidth Product 10MHz | ||
Typical Dual Supply Voltage ±20V | ||
Typical Slew Rate 9V/µs | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Typical Voltage Gain 100 dB | ||
Rail to Rail No | ||
Typical Input Voltage Noise Density 5nV/√Hz | ||
Dimensions 10.45 x 7.6 x 2.4mm | ||
Width 7.6mm | ||
Height 2.4mm | ||
Length 10.45mm | ||
- COO (Country of Origin):
- PH
