OPA1642AIDGKT Texas Instruments, Audio, Op Amp, 11MHz 1 kHz, 8-Pin VSSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-8656
Mfr. Part No.:
OPA1642AIDGKT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Audio

Mounting Type

Surface Mount

Package Type

VSSOP

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

8

Typical Gain Bandwidth Product

11MHz

Typical Dual Supply Voltage

±2.25 → ±18V

Typical Slew Rate

20V/µs

Maximum Operating Frequency

1 kHz

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

No

Typical Voltage Gain

134 dB

Length

3.1mm

Dimensions

3.1 x 3.1 x 0.95mm

Typical Input Voltage Noise Density

8nV/√Hz

Width

3.1mm

Height

0.95mm

COO (Country of Origin):
MY