TLE2027CD Texas Instruments, Precision, Op Amp, 13MHz, 8-Pin SOIC
- RS Stock No.:
- 162-5588
- Mfr. Part No.:
- TLE2027CD
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 162-5588
- Mfr. Part No.:
- TLE2027CD
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Precision | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Gain Bandwidth Product | 13MHz | |
| Typical Dual Supply Voltage | ±12 V, ±15 V, ±18 V, ±5 V, ±9 V | |
| Typical Slew Rate | 2.8V/µs | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Typical Voltage Gain | 153 dB | |
| Rail to Rail | No | |
| Width | 3.91mm | |
| Height | 1.58mm | |
| Length | 4.9mm | |
| Typical Input Voltage Noise Density | 3.3nV/√Hz | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 13MHz | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±18 V, ±5 V, ±9 V | ||
Typical Slew Rate 2.8V/µs | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Typical Voltage Gain 153 dB | ||
Rail to Rail No | ||
Width 3.91mm | ||
Height 1.58mm | ||
Length 4.9mm | ||
Typical Input Voltage Noise Density 3.3nV/√Hz | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Non Compliant
Precision Op Amps, Excalibur TLE Series
Related links
- TLE2027ID Texas Instruments Op Amp 8-Pin SOIC
- LT1211CN8#PBF Linear Technology Op Amp 3 → 28 V, 8-Pin PDIP
- OPA130UA Texas Instruments Op Amp 8-Pin SOIC
- OPA604AU Texas Instruments Op Amp 8-Pin SOIC
- OPA602AU Texas Instruments Op Amp 8-Pin SOIC
- OPA2132U Texas Instruments Op Amp 8-Pin SOIC
- TLV2333IDR Texas Instruments Op Amp 350kHz, 8-Pin SOIC
- OPA2132UA Texas Instruments Op Amp 8-Pin SOIC
