TLV2333IDR Texas Instruments, Precision, Op Amp, RRIO, 350kHz, 8-Pin SOIC
- RS Stock No.:
- 168-5047
- Mfr. Part No.:
- TLV2333IDR
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 168-5047
- Mfr. Part No.:
- TLV2333IDR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Precision | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Gain Bandwidth Product | 350kHz | |
| Typical Slew Rate | 0.16V/µs | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 5.5 V | |
| Rail to Rail | Rail to Rail Input/Output | |
| Typical Voltage Gain | 130 dB | |
| Output Current | ±5 mA | |
| Offset Voltage | 15µV | |
| Dimensions | 5 x 4 x 1.5mm | |
| Typical Input Voltage Noise Density | 55nV/√Hz | |
| Input Voltage Range | 1.8 → 5.5 V | |
| Width | 4mm | |
| Height | 1.5mm | |
| Input Offset Current | 140pA | |
| Minimum Input Voltage | 1.8 V | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 350kHz | ||
Typical Slew Rate 0.16V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 5.5 V | ||
Rail to Rail Rail to Rail Input/Output | ||
Typical Voltage Gain 130 dB | ||
Output Current ±5 mA | ||
Offset Voltage 15µV | ||
Dimensions 5 x 4 x 1.5mm | ||
Typical Input Voltage Noise Density 55nV/√Hz | ||
Input Voltage Range 1.8 → 5.5 V | ||
Width 4mm | ||
Height 1.5mm | ||
Input Offset Current 140pA | ||
Minimum Input Voltage 1.8 V | ||
Length 5mm | ||
- COO (Country of Origin):
- MY
Zero-Drift Operational Amplifiers, TLVx333 Series
Low Offset Voltage 2 μV
Zero Drift 0.02 μV/°C
Low Noise 1.1 μV p-p, 0.1 Hz to 10 Hz
Quiescent Current 17 μA
Supply Voltage 1.8 V to 5.5 V
Rail-to-Rail Input/Output
Zero Drift 0.02 μV/°C
Low Noise 1.1 μV p-p, 0.1 Hz to 10 Hz
Quiescent Current 17 μA
Supply Voltage 1.8 V to 5.5 V
Rail-to-Rail Input/Output
Related links
- OPA347PA Texas Instruments Op Amp 350kHz 5 V, 8-Pin PDIP
- TLV333IDBVT Texas Instruments Op Amp 350kHz, 5-Pin SOT-23
- OP296GSZ Analog Devices RRIO 5 V 8-Pin SOIC
- NCS2333DR2G onsemi Op Amp 350kHz 350 kHz 8-Pin SOIC
- OPA2234U Texas Instruments Op Amp 3 → 28 V, 8-Pin SOIC
- OPA234UA Texas Instruments Op Amp 3 → 28 V, 8-Pin SOIC
- OPA350UA Texas Instruments Op Amp 38MHz 5 V, 8-Pin SOIC
- OPA336U Texas Instruments Op Amp 100kHz, 8-Pin SOIC(D)