TLC074CN Texas Instruments, Precision, Op Amp, 10MHz, 5 → 15 V, 14-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-5553
Mfr. Part No.:
TLC074CN
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual, Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

5 → 15 V

Typical Gain Bandwidth Product

10MHz

Typical Dual Supply Voltage

±3 V, ±5 V

Typical Slew Rate

16V/µs

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Typical Voltage Gain

120 dB

Rail to Rail

No

Width

6.35mm

Height

4.57mm

Length

19.3mm

Typical Input Voltage Noise Density

12nV/√Hz

Dimensions

19.3 x 6.35 x 4.57mm

COO (Country of Origin):
MX

BiMOS Op Amps, TLC070 & TLC080 Families


Related links