TLC082IP Texas Instruments, Precision, Op Amp, 10MHz, 5 → 15 V, 8-Pin PDIP
- RS Stock No.:
- 145-7059
- Mfr. Part No.:
- TLC082IP
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-7059
- Mfr. Part No.:
- TLC082IP
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Precision | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 5 → 15 V | |
| Typical Gain Bandwidth Product | 10MHz | |
| Typical Dual Supply Voltage | ±3 V, ±5 V | |
| Typical Slew Rate | 16V/µs | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Rail to Rail | No | |
| Typical Voltage Gain | 120 dB | |
| Height | 4.57mm | |
| Width | 6.35mm | |
| Typical Input Voltage Noise Density | 12nV/√Hz | |
| Dimensions | 9.81 x 6.35 x 4.57mm | |
| Length | 9.81mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 5 → 15 V | ||
Typical Gain Bandwidth Product 10MHz | ||
Typical Dual Supply Voltage ±3 V, ±5 V | ||
Typical Slew Rate 16V/µs | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 120 dB | ||
Height 4.57mm | ||
Width 6.35mm | ||
Typical Input Voltage Noise Density 12nV/√Hz | ||
Dimensions 9.81 x 6.35 x 4.57mm | ||
Length 9.81mm | ||
- COO (Country of Origin):
- MX
BiMOS Op Amps, TLC070 & TLC080 Families
Related links
- TLC084AIN Texas Instruments Op Amp 5 → 15 V, 14-Pin PDIP
- TLC074CN Texas Instruments Op Amp 5 → 15 V, 14-Pin PDIP
- TLC072AID Texas Instruments Op Amp 5 → 15 V, 8-Pin SOIC
- TLC081CD Texas Instruments Op Amp 5 → 15 V, 8-Pin SOIC
- TLC2654CP Texas Instruments Op Amp 5 → 15 V, 8-Pin PDIP
- TLC27L2CP Texas Instruments Op Amp 5 → 15 V, 8-Pin PDIP
- TLC2272CP Texas Instruments Op Amp 2.2MHz 8-Pin PDIP
- TLC2252AIP Texas Instruments Op Amp 200kHz 8-Pin PDIP
