TLV27L1IDBVR Texas Instruments, Precision, Op Amp, 160kHz, 3 → 15 V, 5-Pin SOT-23

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-5307
Mfr. Part No.:
TLV27L1IDBVR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

3 → 15 V

Typical Gain Bandwidth Product

160kHz

Typical Dual Supply Voltage

±3 V, ±5 V

Typical Slew Rate

0.06V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

No

Typical Voltage Gain

100 dB

Length

2.9mm

Typical Input Voltage Noise Density

89nV/√Hz

Dimensions

2.9 x 1.6 x 1.15mm

Height

1.15mm

Width

1.6mm