TLC082AID Texas Instruments, Precision, Op Amp, 10MHz, 5 → 15 V, 8-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-4866
Mfr. Part No.:
TLC082AID
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

5 → 15 V

Typical Gain Bandwidth Product

10MHz

Typical Dual Supply Voltage

±3 V, ±5 V

Typical Slew Rate

16V/µs

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

No

Typical Voltage Gain

120 dB

Width

3.91mm

Height

1.58mm

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Typical Input Voltage Noise Density

12nV/√Hz