ADA4691-4ACPZ-R2 Analog Devices, Low Power, Op Amp, RRO, 3.6MHz, 2.7 → 5 V, 16-Pin LFCSP

Stock information currently inaccessible
RS Stock No.:
160-1774
Mfr. Part No.:
ADA4691-4ACPZ-R2
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

LFCSP

Power Supply Type

Dual, Single

Number of Channels per Chip

4

Pin Count

16

Typical Single Supply Voltage

2.7 → 5 V

Typical Gain Bandwidth Product

3.6MHz

Typical Dual Supply Voltage

±1.35 → ±2.5V

Typical Slew Rate

1.1V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Typical Voltage Gain

100 dB

Rail to Rail

Rail to Rail Output

Width

3.1mm

Height

0.75mm

Length

3.1mm

Typical Input Voltage Noise Density

16nV/√Hz

Dimensions

3.1 x 3.1 x 0.75mm

COO (Country of Origin):
MY