ADA4841-1YRZ-R7 Analog Devices, Low Noise, Op Amp, 80MHz, 2.7 → 12 V, 8-Pin SOIC
- RS Stock No.:
- 159-7675
- Mfr. Part No.:
- ADA4841-1YRZ-R7
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 159-7675
- Mfr. Part No.:
- ADA4841-1YRZ-R7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Amplifier Type | Low Noise | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 2.7 → 12 V | |
| Typical Gain Bandwidth Product | 80MHz | |
| Typical Slew Rate | 13V/µs | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Typical Voltage Gain | 124 dB | |
| Rail to Rail | No | |
| Typical Input Voltage Noise Density | 2.1nV/√Hz | |
| Length | 5mm | |
| Dimensions | 5 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Amplifier Type Low Noise | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 2.7 → 12 V | ||
Typical Gain Bandwidth Product 80MHz | ||
Typical Slew Rate 13V/µs | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 124 dB | ||
Rail to Rail No | ||
Typical Input Voltage Noise Density 2.1nV/√Hz | ||
Length 5mm | ||
Dimensions 5 x 4 x 1.5mm | ||
Height 1.5mm | ||
Width 4mm | ||
- COO (Country of Origin):
- US
