TLE2021ACD Texas Instruments, Precision, Op Amp, 1.2MHz, 5 → 28 V, 8-Pin SOIC
- RS Stock No.:
- 145-7065
- Mfr. Part No.:
- TLE2021ACD
- Brand:
- Texas Instruments
Subtotal (1 tube of 75 units)*
£102.675
(exc. VAT)
£123.225
(inc. VAT)
Units | Per unit | Per Tube* |
|---|---|---|
| 75 - 300 | £1.369 | £102.68 |
| 375 - 675 | £1.099 | £82.43 |
| 750 + | £0.964 | £72.30 |
*price indicative
- RS Stock No.:
- 145-7065
- Mfr. Part No.:
- TLE2021ACD
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Precision | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 5 → 28 V | |
| Typical Gain Bandwidth Product | 1.2MHz | |
| Typical Dual Supply Voltage | ±12 V, ±15 V, ±18 V, ±3 V, ±5 V, ±9 V | |
| Typical Slew Rate | 0.5V/µs | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Rail to Rail | No | |
| Typical Voltage Gain | 123.5 dB | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Width | 3.91mm | |
| Height | 1.58mm | |
| Typical Input Voltage Noise Density | 21nV/√Hz | |
| Length | 4.9mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 5 → 28 V | ||
Typical Gain Bandwidth Product 1.2MHz | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±18 V, ±3 V, ±5 V, ±9 V | ||
Typical Slew Rate 0.5V/µs | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 123.5 dB | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Width 3.91mm | ||
Height 1.58mm | ||
Typical Input Voltage Noise Density 21nV/√Hz | ||
Length 4.9mm | ||
- COO (Country of Origin):
- TW
