TLC274BIN Texas Instruments, Op Amp, 1.7MHz, 5 → 15 V, 14-Pin PDIP

Discontinued
RS Stock No.:
145-6110
Mfr. Part No.:
TLC274BIN
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

5 → 15 V

Typical Gain Bandwidth Product

1.7MHz

Typical Slew Rate

3.6V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

87.2 dB

Rail to Rail

No

Length

19.3mm

Typical Input Voltage Noise Density

25nV/√Hz

Dimensions

19.3 x 6.35 x 4.57mm

Width

6.35mm

Height

4.57mm

Precision LinCMOS Operational Amplifiers


Related links