TL974IPW Texas Instruments, Op Amp, RRO, 12MHz, 3 → 9 V, 14-Pin TSSOP

Stock information currently inaccessible
RS Stock No.:
145-0488
Mfr. Part No.:
TL974IPW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Package Type

TSSOP

Power Supply Type

Dual, Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

3 → 9 V

Typical Gain Bandwidth Product

12MHz

Typical Dual Supply Voltage

±3 V, ±5 V

Typical Slew Rate

5V/µs

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

80 dB

Rail to Rail

Rail to Rail Output

Width

4.4mm

Length

5mm

Typical Input Voltage Noise Density

4nV/√Hz

Dimensions

5 x 4.4 x 1.15mm

Height

1.15mm

COO (Country of Origin):
MY