OPA703NA/250 Texas Instruments, Precision, Op Amp, RRIO, 1MHz, 5 V, 9 V, 5-Pin SOT-23

Unavailable
RS will no longer stock this product.
RS Stock No.:
121-9054
Mfr. Part No.:
OPA703NA/250
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

5 V, 9 V

Typical Gain Bandwidth Product

1MHz

Typical Dual Supply Voltage

±3 V, ±5 V

Typical Slew Rate

0.6V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

120 dB

Typical Input Voltage Noise Density

45nV/√Hz

Height

1.15mm

Width

1.6mm

Length

2.9mm

Dimensions

2.9 x 1.6 x 1.15mm

COO (Country of Origin):
US

CMOS Operational Amplifiers, OPA Series


Related links