LMH6550MA/NOPB Texas Instruments, Op Amp, 350MHz, 5 V, 9 V, 8-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
121-8939
Mfr. Part No.:
LMH6550MA/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

5 V, 9 V

Typical Gain Bandwidth Product

350MHz

Typical Dual Supply Voltage

±3 V, ±5 V

Typical Slew Rate

1500V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

No

Typical Voltage Gain

70 dB

Dimensions

4.9 x 3.9 x 1.45mm

Typical Input Voltage Noise Density

6nV/√Hz

Width

3.9mm

Height

1.45mm

Length

4.9mm

COO (Country of Origin):
US

Differential Amplifiers, Texas Instruments



Differential Amplifiers, Texas Instruments

Related links