LMH6645MA/NOPB Texas Instruments, Op Amp, RRIO, 55MHz, 3 → 9 V, 8-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-4766
Mfr. Part No.:
LMH6645MA/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

3 → 9 V

Typical Gain Bandwidth Product

55MHz

Typical Dual Supply Voltage

±3 V, ±5 V

Typical Slew Rate

22V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

85 dB

Length

4.9mm

Typical Input Voltage Noise Density

25nV/√Hz

Dimensions

4.9 x 3.9 x 1.45mm

Height

1.45mm

Width

3.9mm

Low Voltage Operational Amplifiers


Related links