OPA602AP Texas Instruments, Precision, Op Amp, 6.5MHz, 8-Pin PDIP

Discontinued
RS Stock No.:
121-8304
Mfr. Part No.:
OPA602AP
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

8

Typical Gain Bandwidth Product

6.5MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±9 V

Typical Slew Rate

35V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

Rail to Rail

No

Typical Voltage Gain

100 dB

Length

9.81mm

Typical Input Voltage Noise Density

23nV/√Hz

Width

6.35mm

Dimensions

9.81 x 6.35 x 4.57mm

Height

4.57mm

JFET Input Op Amp, OPA Difet Series


A range of high-performance Burr-Brown FET-input operational amplifiers from Texas Instruments. These devices have an input stage utilizing dielectrically-isolated FETs (Difet®) which dramatically reduces input bias currents by the elimination of isolation-junction leakage. They provide an unusual combination of high-speed and precision, coupled with ultra-low input currents. Typical applications include precision instrumentation, electrometer and photo detector amplifiers, medical equipment and high-accuracy data acquisition.

Related links