TSL6001IYLT STMicroelectronics, Operational Amplifier, 1 MHz, 5-Pin 5.5V SOT
- RS Stock No.:
- 814-407
- Mfr. Part No.:
- TSL6001IYLT
- Brand:
- STMicroelectronics
Subtotal (1 reel of 3000 units)*
£417.00
(exc. VAT)
£501.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.139 | £417.00 |
*price indicative
- RS Stock No.:
- 814-407
- Mfr. Part No.:
- TSL6001IYLT
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface Mount | |
| Package Type | SOT | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 1MHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 1 pA typ. | |
| Vos - Input Offset Voltage | 4.5 mV | |
| Slew Rate | 0.4V/μs | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 1.45mm | |
| Height | 1.45mm | |
| Series | TSL600 | |
| Length | 3mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface Mount | ||
Package Type SOT | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 1MHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 1 pA typ. | ||
Vos - Input Offset Voltage 4.5 mV | ||
Slew Rate 0.4V/μs | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 1.45mm | ||
Height 1.45mm | ||
Series TSL600 | ||
Length 3mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- FR
The STMicroelectronics Low-power operational amplifier designed for cost-sensitive applications. This device provides a rail-to-rail input and output functionality, ensuring effective performance across a wide operating range.
Gain bandwidth product of 1 MHz, ensuring stability at unity gain
Operates within a wide supply voltage range of 1.8 V to 5.5 V
Input offset voltage as low as 4.5 mV for enhanced precision
Temperature range supports operation from -40 °C to +125 °C
Related links
- Texas Instruments 1 MHz, 5-Pin 5.5V SOT-23
- MCP6411T-E/OT Microchip 1 MHz, 5-Pin 5.5V SOT-23
- Microchip 1 MHz, 5-Pin 5.5V SOT-23
- OPA348AIDBVR Texas Instruments 1 MHz, 5-Pin 5.5V SOT-23
- LMV321M5/NOPB Texas Instruments 1 MHz, 5-Pin 5.5V SOT-23
- OPA344NA/250 Texas Instruments 1 MHz, 5-Pin 5.5V SOT-23
- LMV321IDBVT Texas Instruments 1 MHz, 5-Pin 5.5V SOT-23
- LMV321WG-7 DiodesZetex 1 MHz, 5-Pin 5.5V SOT-25
