PA92 APEX Microtechnology, Operational Amplifier, 18 MHz, 12-Pin 400V SIP
- RS Stock No.:
- 813-894
- Mfr. Part No.:
- PA92
- Brand:
- APEX Microtechnology
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£171.50
(exc. VAT)
£205.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 34 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £171.50 |
| 5 + | £161.21 |
*price indicative
- RS Stock No.:
- 813-894
- Mfr. Part No.:
- PA92
- Brand:
- APEX Microtechnology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEX Microtechnology | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | SIP | |
| Number of Channels | 1 | |
| Pin Count | 12 | |
| GBP - Gain Bandwidth Product | 18MHz | |
| Maximum Supply Voltage | 400V | |
| Minimum Supply Voltage | 200V | |
| Input Bias Current | 1 mA | |
| Minimum Operating Temperature | -25°C | |
| Slew Rate | 50V/μs | |
| Vos - Input Offset Voltage | 10 mV | |
| Maximum Operating Temperature | 85°C | |
| Length | 30.99mm | |
| Series | PA92 | |
| Width | 29.5mm | |
| Standards/Approvals | No | |
| Height | 21.84mm | |
| Output Current | 4A | |
| Automotive Standard | No | |
| Input Offset Current | 500 pA | |
| Select all | ||
|---|---|---|
Brand APEX Microtechnology | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type SIP | ||
Number of Channels 1 | ||
Pin Count 12 | ||
GBP - Gain Bandwidth Product 18MHz | ||
Maximum Supply Voltage 400V | ||
Minimum Supply Voltage 200V | ||
Input Bias Current 1 mA | ||
Minimum Operating Temperature -25°C | ||
Slew Rate 50V/μs | ||
Vos - Input Offset Voltage 10 mV | ||
Maximum Operating Temperature 85°C | ||
Length 30.99mm | ||
Series PA92 | ||
Width 29.5mm | ||
Standards/Approvals No | ||
Height 21.84mm | ||
Output Current 4A | ||
Automotive Standard No | ||
Input Offset Current 500 pA | ||
- COO (Country of Origin):
- US
Power Operational Amplifiers, Apex
Power Operational Amplifiers, Apex
Related links
- PA92 APEX Microtechnology 18 MHz, 12-Pin 400V SIP
- PA91 APEX Microtechnology 100 MHz, 12-Pin 450V SIP
- PA98 APEX Microtechnology 100 MHz, 12-Pin 450V SIP
- PA98A APEX Microtechnology 100 MHz, 12-Pin 450V SIP
- PA107DP APEX Microtechnology 180 MHz, 12-Pin 200V DP
- PA15FL APEX Microtechnology 5.8 MHz, 10-Pin 450V SIP
- PA94 APEX Microtechnology 140 MHz, 8-Pin 900V SIP
- PA97DR APEX Microtechnology 1 MHz, 7-Pin 900V SIP
