MCP60711T-E/OT Microchip, Operational Amplifier, 10 MHz, 5-Pin 5.5V SOT-23

Bulk discount available
View bulk pricing options

Subtotal (5 units, on tapes of 5)*

£4.45

(exc. VAT)

£5.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45£0.89£4.45
50 - 245£0.864£4.32
250 - 495£0.836£4.18
500 +£0.72£3.60

*price indicative

Packaging Options:
RS Stock No.:
806-411
Mfr. Part No.:
MCP60711T-E/OT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOT-23

Number of Channels

1

Pin Count

5

GBP - Gain Bandwidth Product

10MHz

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.2V

Minimum Operating Temperature

-40°C

Slew Rate

15V/μs

Input Bias Current

20 pA

Vos - Input Offset Voltage

105 uV

Maximum Operating Temperature

125°C

Series

MCP607

Length

2.9mm

Width

2.8mm

Height

1.45mm

Automotive Standard

No

Output Current

30mA

Input Offset Current

20 pA

COO (Country of Origin):
TH
The Microchip Operational-Amp is a high-performance 10 MHz precision amplifier engineered for demanding automotive and industrial control systems. This component delivers exceptional signal integrity with its rail-to-rail input and output capabilities, ensuring accurate data acquisition even in electrically noisy environments.

Rapid 15 V/μs slew rate

Integrated on-chip EMI filters

Wide operating range -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy