MCP6472T-E/MSVAO Microchip, Operational Amplifier, 2 MHz, 8-Pin 5.5V MSOP

Subtotal (1 reel of 2500 units)*

£2,045.00

(exc. VAT)

£2,455.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +£0.818£2,045.00

*price indicative

RS Stock No.:
724-786
Mfr. Part No.:
MCP6472T-E/MSVAO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

MSOP

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

2MHz

Minimum Supply Voltage

2V

Maximum Supply Voltage

5.5V

Slew Rate

1.1V/μs

Vos - Input Offset Voltage

1.5 mV

Minimum Operating Temperature

-40°C

Input Bias Current

150 pA

Maximum Operating Temperature

125°C

Series

MCP6472

Standards/Approvals

RoHS

Width

4.9mm

Length

3mm

Height

1.1mm

Output Current

32mA

Automotive Standard

AEC-Q100

Input Offset Current

±1 pA

COO (Country of Origin):
TH
The Microchip Low input bias current operational amplifier is designed for precision analogue applications that require minimal input loading and stable performance. it features very low input bias current even at high temperatures, along with rail-to-rail input and output operation. unity gain stability and a 2 MHz gain bandwidth product make it suitable for sensor interfaces and low-voltage signal conditioning.

Supports Rail-to-rail input and output operation

Ensures Unity gain stable performance

Delivers Typical gain bandwidth product of 2 MHz

Operates With supply voltage range from 2.0V to 5.5V

Prevents Phase reversal during normal operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy