MCP632T-E/MFVAO Microchip, Operational Amplifier, 24 MHz, 8-Pin 5.5V DFN

Subtotal (1 reel of 3300 units)*

£3,762.00

(exc. VAT)

£4,521.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +£1.14£3,762.00

*price indicative

RS Stock No.:
724-772
Mfr. Part No.:
MCP632T-E/MFVAO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

DFN

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

24MHz

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Vos - Input Offset Voltage

8 mV

Input Bias Current

4 pA

Slew Rate

10V/μs

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

900μm

Length

3mm

Series

MCP632

Width

3mm

Standards/Approvals

RoHS

Output Current

70mA

Automotive Standard

AEC-Q100

Input Offset Current

±2 pA

COO (Country of Origin):
TH
The Microchip High bandwidth operational amplifier is designed for high-speed signal processing applications that require fast response and strong output drive. it offers a high typical gain bandwidth product of 24 mhz and high short-circuit output current, ensuring stable and reliable operation. unity gain stability and rail-to-rail output capability simplify design while supporting consistent performance over an extended temperature range.

Delivers High gain bandwidth product of 24 MHz

Provides High short-circuit output current up to 70 mA

Ensures Unity-gain stable operation for ease of use

Supports Rail to rail output capability

Drives High-speed signal processing applications

Maintains Reliable operation over extended temperature range from -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy