MCP6002T-E/SNVAO Microchip, Operational Amplifier, 1 MHz, 8-Pin 6V SOIC
- RS Stock No.:
- 724-752
- Mfr. Part No.:
- MCP6002T-E/SNVAO
- Brand:
- Microchip
Subtotal (1 reel of 3300 units)*
£999.90
(exc. VAT)
£1,201.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | £0.303 | £999.90 |
*price indicative
- RS Stock No.:
- 724-752
- Mfr. Part No.:
- MCP6002T-E/SNVAO
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 1MHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 6V | |
| Slew Rate | 0.6V/μs | |
| Vos - Input Offset Voltage | 4.5 mV | |
| Input Bias Current | 1 pA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 6mm | |
| Series | MCP6002 | |
| Standards/Approvals | RoHS | |
| Length | 4.9mm | |
| Height | 1.75mm | |
| Output Current | 23mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 1MHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 6V | ||
Slew Rate 0.6V/μs | ||
Vos - Input Offset Voltage 4.5 mV | ||
Input Bias Current 1 pA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 6mm | ||
Series MCP6002 | ||
Standards/Approvals RoHS | ||
Length 4.9mm | ||
Height 1.75mm | ||
Output Current 23mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current ±1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Low Power Operational Amplifier is designed for general-purpose analogue applications requiring efficient power consumption and stable performance. it provides a 1 mhz gain bandwidth product with strong phase margin, ensuring reliable operation even with capacitive loads. the device operates from low single-supply voltages while maintaining rail-to-rail input and output capability.
Maintains a typical phase margin of 90 degrees
Supports stable operation with a 500 pF capacitive load
Operates from a single supply voltage as low as 1.8 V
Consumes a typical quiescent current of 100 μA
Provides rail-to-rail input and output operation
Related links
- MCP6002T-E/SN Microchip 1 MHz, 8-Pin 6V SOIC
- MCP6402T-E/SNVAO Microchip 1 MHz, 8-Pin 6V SOIC
- MCP6272T-E/SNVAO Microchip 2 MHz, 8-Pin 6V SOIC
- MCP6072T-E/SNVAO Microchip 1.2 MHz, 8-Pin 6V SOIC
- MCP6292T-E/SNVAO Microchip 10 MHz, 8-Pin 6V SOIC
- MCP6002T-E/MSVAO Microchip 1 MHz, 8-Pin 6V MSOP
- MCP6002T-E/MS Microchip 1 MHz, 8-Pin 6V MSOP
- MCP6002T-I/SN Microchip 1 MHz, 8-Pin 6V SOIC
