MCP6009T-E/ST Microchip, Operational Amplifier, 1 MHz, 14-Pin 5.5V SOIC

Subtotal (1 reel of 2500 units)*

£730.00

(exc. VAT)

£875.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +£0.292£730.00

*price indicative

RS Stock No.:
598-263
Mfr. Part No.:
MCP6009T-E/ST
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOIC

Number of Channels

4

Pin Count

14

GBP - Gain Bandwidth Product

1MHz

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.8V

Input Bias Current

±1 pA

Minimum Operating Temperature

-40°C

Slew Rate

1.9V/μs

Vos - Input Offset Voltage

-1.6 → 1.6 mV

Maximum Operating Temperature

125°C

Height

1.75mm

Standards/Approvals

RoHS Certificate of Compliance

Series

MCP6009

Automotive Standard

No

Input Offset Current

±1 pA

COO (Country of Origin):
TH
The Microchip op-amp exemplifies precision and efficiency, designed to meet the demands of a variety of applications including signal conditioning and data acquisition. Featuring a low offset voltage and high input impedance, it ensures minimal signal distortion while providing reliable performance. The device operates over a wide range of voltages, making it versatile for numerous electronic designs. Its low power consumption enhances battery longevity in portable applications, allowing for greater operational efficiency. Packed in a compact package, this op-amp integrates effortlessly into both new and existing circuits, promoting ease of use for engineers and developers alike.

Delivers exceptional linearity with minimal distortion for high fidelity audio applications

Offers a broad bandwidth that accommodates fast signal changes with precision

Designed with internal compensation to simplify circuit design and reduce component count

Supports a variety of supply voltages providing flexibility in design choices

Low quiescent current helps in energy efficiency for battery operated devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy