CA3130MZ Intersil, Op Amp, 6 → 15 V, 8-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£3.17

(exc. VAT)

£3.80

(inc. VAT)

RS Stock No.:
496-723
Mfr. Part No.:
CA3130MZ
Brand:
Intersil
Find similar products by selecting one or more attributes.
Select all

Brand

Intersil

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

6 → 15 V

Typical Dual Supply Voltage

±3 V, ±5 V

Typical Slew Rate

30V/µs

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Rail to Rail

No

Typical Voltage Gain

100 dB

Height

1.5mm

Length

5mm

Dimensions

5 x 4 x 1.5mm

Width

4mm

CA3130, CA3130A, 15MHz, BiMOS Operational Amplifiers with MOSFET Input / CMOS Output, Intersil


MOSFET input stage provides High Input Impedance with Low-Input Current
Ideal for Single-Supply Applications
Common-Mode Input-Voltage range includes Negative Supply Rail


Operational Amplifiers, Intersil


Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.

Related links