MCP6142-E/SN Microchip, Op Amp, 100kHz 1 kHz, 1.4 → 6 V, 8-Pin SOIC
- RS Stock No.:
- 774-7497
- Mfr. Part No.:
- MCP6142-E/SN
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 774-7497
- Mfr. Part No.:
- MCP6142-E/SN
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 1.4 → 6 V | |
| Typical Gain Bandwidth Product | 100kHz | |
| Typical Slew Rate | 24V/ms | |
| Maximum Operating Frequency | 1 kHz | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Typical Voltage Gain | 115 dB | |
| Typical Input Voltage Noise Density | 170nV/√Hz | |
| Length | 4.9mm | |
| Height | 1.5mm | |
| Dimensions | 4.9 x 3.9 x 1.5mm | |
| Width | 3.9mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 1.4 → 6 V | ||
Typical Gain Bandwidth Product 100kHz | ||
Typical Slew Rate 24V/ms | ||
Maximum Operating Frequency 1 kHz | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Typical Voltage Gain 115 dB | ||
Typical Input Voltage Noise Density 170nV/√Hz | ||
Length 4.9mm | ||
Height 1.5mm | ||
Dimensions 4.9 x 3.9 x 1.5mm | ||
Width 3.9mm | ||
- COO (Country of Origin):
- TH
MCP6141/6142/6143/6144 Operational Amplifiers
Operational Amplifiers, Microchip
Related links
- MCP6142-I/SN Microchip RRIO 3 V 8-Pin SOIC
- LMC6061IM/NOPB Texas Instruments Op Amp 4.5 → 15 V, 8-Pin SOIC
- MCP6042-E/SN Microchip RRIO 1.4 → 6 V, 8-Pin SOIC
- LMC6064IN/NOPB Texas Instruments Op Amp 4.5 → 15 V, 14-Pin PDIP
- MCP602T-I/SN Microchip RRO 2.7 → 6 V, 8-Pin SOIC
- MCP6002T-I/SN Microchip RRIO 1.8 → 6 V, 8-Pin SOIC
- MCP602-E/SN Microchip RRO 2.7 → 6 V, 8-Pin SOIC
- MCP6143T-E/CH Microchip RRIO 3 V 6-Pin SOT-23A
