TSL6902IYST STMicroelectronics, Rail to Rail I/O, Op Amp, RRIO, 375kHz 375 kHz, 1.8 → 5.5 V, 8-Pin MiniSO8
- RS Stock No.:
- 483-009
- Mfr. Part No.:
- TSL6902IYST
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 unit)*
£0.80
(exc. VAT)
£0.96
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £0.80 |
| 25 - 99 | £0.71 |
| 100 - 499 | £0.64 |
| 500 - 999 | £0.55 |
| 1000 + | £0.50 |
*price indicative
- RS Stock No.:
- 483-009
- Mfr. Part No.:
- TSL6902IYST
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Amplifier Type | Rail to Rail I/O | |
| Mounting Type | Surface Mount | |
| Package Type | MiniSO8 | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 4 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 1.8 → 5.5 V | |
| Typical Gain Bandwidth Product | 375kHz | |
| Maximum Operating Frequency | 375 kHz | |
| Rail to Rail | Rail to Rail Input/Output | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Amplifier Type Rail to Rail I/O | ||
Mounting Type Surface Mount | ||
Package Type MiniSO8 | ||
Power Supply Type Single | ||
Number of Channels per Chip 4 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 1.8 → 5.5 V | ||
Typical Gain Bandwidth Product 375kHz | ||
Maximum Operating Frequency 375 kHz | ||
Rail to Rail Rail to Rail Input/Output | ||
- COO (Country of Origin):
- MA
COMING SOON. The STMicroelectronics High precision operational amplifiers which offer very low input offset voltages with virtually zero drift. This TSL690x family offers rail to rail input and output, excellent speed/power consumption ratio, and 375 kHz gain bandwidth product, while consuming less than 40 μA at 5 V. The devices also feature an ultra-low input bias current.
Very high accuracy and stability offset voltage 12 μV max.
Rail to rail input and output
Gain bandwidth product of 375 kHz
High tolerance to ESD 4 kV HBM
Rail to rail input and output
Gain bandwidth product of 375 kHz
High tolerance to ESD 4 kV HBM
Related links
- TSL6902IYST STMicroelectronics Op Amp 375kHz 375 kHz 8-Pin MiniSO8
- TSL6901IYLT STMicroelectronics Op Amp 375kHz 375 kHz 5-Pin S??23-5
- TSV774IYPT STMicroelectronics Op Amp 20MHz 20 MHz 14-Pin TSSOP14
- NJU77552RB1-TE1 Nisshinbo Micro Devices Op Amp 1.7MHz 8-Pin MSOP8
- TSV794IYDT STMicroelectronics Op Amp 50MHz 50 MHz 14-Pin SO14
- NCS2333DR2G onsemi Op Amp 350kHz 350 kHz 8-Pin SOIC
- NCV20061SQ3T2G onsemi Op Amp 3MHz 10 kHz 5-Pin SC-70
- NCS20081SN3T1G onsemi Op Amp 1.2MHz 10 kHz 5-Pin TSOP
