LM324DG onsemi, Op Amp, 5 → 28 V, 14-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
463-149
Mfr. Part No.:
LM324DG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

5 → 28 V

Typical Dual Supply Voltage

±12 V, ±15 V, ±3 V, ±5 V, ±9 V

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Rail to Rail

No

Typical Voltage Gain

100 dB

Height

1.5mm

Length

8.75mm

Priced to Clear

Yes

Dimensions

8.75 x 4 x 1.5mm

Width

4mm