LM358NG onsemi, Op Amp, 5 → 28 V, 8-Pin PDIP
- RS Stock No.:
- 463-145
- Mfr. Part No.:
- LM358NG
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 463-145
- Mfr. Part No.:
- LM358NG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 5 → 28 V | |
| Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Rail to Rail | No | |
| Typical Voltage Gain | 100 dB | |
| Height | 3.44mm | |
| Dimensions | 10.16 x 6.6 x 3.44mm | |
| Length | 10.16mm | |
| Width | 6.6mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 5 → 28 V | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 100 dB | ||
Height 3.44mm | ||
Dimensions 10.16 x 6.6 x 3.44mm | ||
Length 10.16mm | ||
Width 6.6mm | ||
