LF442CN/NOPB Texas Instruments, Op Amp, 1MHz, 8-Pin MDIP
- RS Stock No.:
- 461-058
- Mfr. Part No.:
- LF442CN/NOPB
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 40)
£0.96
(exc. VAT)
£1.15
(inc. VAT)
- RS Stock No.:
- 461-058
- Mfr. Part No.:
- LF442CN/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Mounting Type | Through Hole | |
Package Type | MDIP | |
Power Supply Type | Dual | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Gain Bandwidth Product | 1MHz | |
Typical Slew Rate | 1V/µs | |
Maximum Operating Temperature | +70 °C | |
Minimum Operating Temperature | 0 °C | |
Rail to Rail | No | |
Typical Voltage Gain | 106 dB | |
Length | 9.27mm | |
Dimensions | 9.27 x 6.35 x 3.3mm | |
Width | 6.35mm | |
Typical Input Voltage Noise Density | 35nV/√Hz | |
Height | 3.3mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Mounting Type Through Hole | ||
Package Type MDIP | ||
Power Supply Type Dual | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 1MHz | ||
Typical Slew Rate 1V/µs | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 106 dB | ||
Length 9.27mm | ||
Dimensions 9.27 x 6.35 x 3.3mm | ||
Width 6.35mm | ||
Typical Input Voltage Noise Density 35nV/√Hz | ||
Height 3.3mm | ||