LF442CN/NOPB Texas Instruments, Op Amp, 1MHz, 8-Pin MDIP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
100-0733
Mfr. Part No.:
LF442CN/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Through Hole

Package Type

MDIP

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

1MHz

Typical Slew Rate

1V/µs

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Typical Voltage Gain

106 dB

Rail to Rail

No

Height

3.3mm

Width

6.35mm

Length

9.27mm

Typical Input Voltage Noise Density

35nV/√Hz

Dimensions

9.27 x 6.35 x 3.3mm

JFET Input Op Amp, LF347 - LF444 Series