LMC6082AIM/NOPB Texas Instruments, Precision, Op Amp, 1.3MHz, 5 → 15 V, 8-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
460-922
Mfr. Part No.:
LMC6082AIM/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

5 → 15 V

Typical Gain Bandwidth Product

1.3MHz

Typical Slew Rate

1.5V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Rail to Rail

No

Typical Voltage Gain

123 dB

Dimensions

4.9 x 3.9 x 1.45mm

Height

1.45mm

Width

3.9mm

Length

4.9mm

Typical Input Voltage Noise Density

22nV/√Hz