LMP7731MF/NOPB Texas Instruments, Op Amp, RRIO, 22MHz, 3 V, 5 V, 5-Pin SOT-23
- RS Stock No.:
- 407-076
- Mfr. Part No.:
- LMP7731MF/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 407-076
- Mfr. Part No.:
- LMP7731MF/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Low Noise, Precision | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 5 | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Typical Gain Bandwidth Product | 22MHz | |
| Typical Slew Rate | 2.4V/µs | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Typical Voltage Gain | 130 dB | |
| Rail to Rail | Rail to Rail Input/Output | |
| Dimensions | 2.92 x 1.6 x 1.02mm | |
| Width | 1.6mm | |
| Height | 1.02mm | |
| Length | 2.92mm | |
| Typical Input Voltage Noise Density | 2.9nV/√Hz | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Low Noise, Precision | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Typical Gain Bandwidth Product 22MHz | ||
Typical Slew Rate 2.4V/µs | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 130 dB | ||
Rail to Rail Rail to Rail Input/Output | ||
Dimensions 2.92 x 1.6 x 1.02mm | ||
Width 1.6mm | ||
Height 1.02mm | ||
Length 2.92mm | ||
Typical Input Voltage Noise Density 2.9nV/√Hz | ||
