MCP6244-E/SL Microchip, Op Amp, RRIO, 550kHz, 3 V, 5 V, 14-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
402-829
Mfr. Part No.:
MCP6244-E/SL
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Amplifier Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

550kHz

Typical Slew Rate

0.3V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

110 dB

Input Offset Current

1pA

Width

3.9mm

Length

8.65mm

Dimensions

8.65 x 3.9 x 1.25mm

Height

1.25mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy