MCP6244-E/P Microchip, Op Amp, RRIO, 550kHz, 3 V, 5 V, 14-Pin PDIP
- RS Stock No.:
- 402-825
- Mfr. Part No.:
- MCP6244-E/P
- Brand:
- Microchip
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 30)
£0.366
(exc. VAT)
£0.439
(inc. VAT)
- RS Stock No.:
- 402-825
- Mfr. Part No.:
- MCP6244-E/P
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Amplifier Type | General Purpose | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 4 | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Typical Gain Bandwidth Product | 550kHz | |
| Typical Slew Rate | 0.3V/µs | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Typical Voltage Gain | 110 dB | |
| Rail to Rail | Rail to Rail Input/Output | |
| Width | 6.35mm | |
| Length | 19.05mm | |
| Dimensions | 19.05 x 6.35 x 3.3mm | |
| Height | 3.3mm | |
| Typical Input Voltage Noise Density | 45nV/√Hz | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Amplifier Type General Purpose | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Typical Gain Bandwidth Product 550kHz | ||
Typical Slew Rate 0.3V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Typical Voltage Gain 110 dB | ||
Rail to Rail Rail to Rail Input/Output | ||
Width 6.35mm | ||
Length 19.05mm | ||
Dimensions 19.05 x 6.35 x 3.3mm | ||
Height 3.3mm | ||
Typical Input Voltage Noise Density 45nV/√Hz | ||
