Midas 1.10in Red, Green, Blue Passive matrix OLED Display 96 x 96 TAB Multi Interface
- RS Stock No.:
- 823-5976
- Mfr. Part No.:
- MCOT096096AY-RGBM
- Brand:
- Midas
Stock information currently inaccessible
- RS Stock No.:
- 823-5976
- Mfr. Part No.:
- MCOT096096AY-RGBM
- Brand:
- Midas
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Diagonal Display Size | 1.10in | |
| Viewing Area Dimensions | 21.852 x 21.852mm | |
| Matrix Type | Passive | |
| Display Colours | Red, Green, Blue | |
| Resolution | 96 x 96 | |
| Number of Colours | 65,536 | |
| Contrast Ratio | >10000:1 | |
| Driver Mounting | TAB | |
| Interface Ports | Multi | |
| Dimensions | 25.9 x 30.1 x 1.3mm | |
| Depth | 1.3mm | |
| Height | 30.1mm | |
| Maximum Operating Temperature | +70°C | |
| Viewing Area Width | 21.852mm | |
| Viewing Area Height | 21.852mm | |
| Width | 25.90mm | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +70°C | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Diagonal Display Size 1.10in | ||
Viewing Area Dimensions 21.852 x 21.852mm | ||
Matrix Type Passive | ||
Display Colours Red, Green, Blue | ||
Resolution 96 x 96 | ||
Number of Colours 65,536 | ||
Contrast Ratio >10000:1 | ||
Driver Mounting TAB | ||
Interface Ports Multi | ||
Dimensions 25.9 x 30.1 x 1.3mm | ||
Depth 1.3mm | ||
Height 30.1mm | ||
Maximum Operating Temperature +70°C | ||
Viewing Area Width 21.852mm | ||
Viewing Area Height 21.852mm | ||
Width 25.90mm | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +70°C | ||
- COO (Country of Origin):
- TW
