Midas Green Passive matrix OLED Display COB Parallel Interface
- RS Stock No.:
- 814-3026
- Mfr. Part No.:
- MCOB21605G1V-EGP
- Brand:
- Midas
Stock information currently inaccessible
- RS Stock No.:
- 814-3026
- Mfr. Part No.:
- MCOB21605G1V-EGP
- Brand:
- Midas
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Viewing Area Dimensions | 66 x 16mm | |
| Matrix Type | Passive | |
| Display Colours | Green | |
| Contrast Ratio | 2000:1 | |
| Driver Mounting | COB | |
| Interface Ports | Parallel | |
| Dimensions | 80 x 36 x 10mm | |
| Depth | 36mm | |
| Height | 10mm | |
| Maximum Operating Temperature | +80°C | |
| Operating Temperature Range | -40 → +80°C | |
| Viewing Area Width | 66mm | |
| Viewing Area Height | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Viewing Area Dimensions 66 x 16mm | ||
Matrix Type Passive | ||
Display Colours Green | ||
Contrast Ratio 2000:1 | ||
Driver Mounting COB | ||
Interface Ports Parallel | ||
Dimensions 80 x 36 x 10mm | ||
Depth 36mm | ||
Height 10mm | ||
Maximum Operating Temperature +80°C | ||
Operating Temperature Range -40 → +80°C | ||
Viewing Area Width 66mm | ||
Viewing Area Height 16mm | ||
Minimum Operating Temperature -40°C | ||
Width 80mm | ||
