Display Visions 2.3in Yellow OLED Display 128 x 64pixels Graphics I2C, SPI Interface

Stock information currently inaccessible
RS Stock No.:
197-1210
Mfr. Part No.:
EA OLEDM128-6LGA
Brand:
Display Visions
Find similar products by selecting one or more attributes.
Select all

Brand

Display Visions

Diagonal Display Size

2.3in

Viewing Area Dimensions

28 x 48

Aspect Ratio

7:12

Display Colours

Yellow

Resolution

128 x 64pixels

Driver Mounting

Graphics

Interface Ports

I2C, SPI

Height

43

Forward Voltage

3.3 V dc

Width

55mm

Viewing Area Width

48mm

Series

EA OLED

Viewing Area Height

28mm

COO (Country of Origin):
CN
The Electronic Assembly EA OLED series launched worldwide the first display family with OLED technology for direct mounting and soldering. In comparison to standard displays there’s no FFC/FPC cable/connector that may lose contact, this OLED series will be soldered directly or put into a standard 2.54mm precision socket. It is designed for compact handheld equipment and provides a lot real advantages.

SPI Interface: MOSI, CLK, CS, D/C
I²C interface: SDA, SCL
Fast response time with no afterglow