Display Visions Yellow OLED Display 128 x 64pixels Graphics I2C, SPI Interface
- RS Stock No.:
- 177-1360
- Mfr. Part No.:
- EA OLEDL128-6NGA
- Brand:
- Display Visions
Stock information currently inaccessible
- RS Stock No.:
- 177-1360
- Mfr. Part No.:
- EA OLEDL128-6NGA
- Brand:
- Display Visions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Display Visions | |
| Viewing Area Dimensions | 32.94 x 60.78mm | |
| Matrix Type | Active | |
| Display Colours | Yellow | |
| Resolution | 128 x 64pixels | |
| Contrast Ratio | 2000:1 | |
| Driver Mounting | Graphics | |
| Interface Ports | I2C, SPI | |
| Dimensions | 68 x 51 x 3.3mm | |
| Depth | 51mm | |
| Touch Screen Type | None | |
| Height | 3.3mm | |
| Maximum Operating Temperature | +80°C | |
| Operating Temperature Range | -40 → +80°C | |
| Viewing Area Width | 60.78mm | |
| Viewing Area Height | 32.94mm | |
| Series | EA OLED | |
| Minimum Operating Temperature | -40°C | |
| Width | 68mm | |
| Select all | ||
|---|---|---|
Brand Display Visions | ||
Viewing Area Dimensions 32.94 x 60.78mm | ||
Matrix Type Active | ||
Display Colours Yellow | ||
Resolution 128 x 64pixels | ||
Contrast Ratio 2000:1 | ||
Driver Mounting Graphics | ||
Interface Ports I2C, SPI | ||
Dimensions 68 x 51 x 3.3mm | ||
Depth 51mm | ||
Touch Screen Type None | ||
Height 3.3mm | ||
Maximum Operating Temperature +80°C | ||
Operating Temperature Range -40 → +80°C | ||
Viewing Area Width 60.78mm | ||
Viewing Area Height 32.94mm | ||
Series EA OLED | ||
Minimum Operating Temperature -40°C | ||
Width 68mm | ||
- COO (Country of Origin):
- CN
Contrast 1/2000: The new OLED technology provides because of its real black background and its active technology a contrast ratio of minimum 2000:1.Operating temperature range is -40..+80°C. Above all things with low temperatures the new OLED displays do win every competition with standard LCD modules
128x64 Dots (RELATES To 8x21 Character Or 4x16 Large Character)
High Contrast Oled Display
Integrated Controller Ssd1309
Spi Interface: Mosi, Clk, Cs, D/C
I²C Interface: Sda, Scl
Wide Temperature Range (TOP -40°C - +80°C)
No Mounting Required: Just Put Into Pcb
3 Versions (WITH / W.O. Polarisor And Protection Glass In Various Colors)
Fast Response Time, No Afterglow
High Contrast Oled Display
Integrated Controller Ssd1309
Spi Interface: Mosi, Clk, Cs, D/C
I²C Interface: Sda, Scl
Wide Temperature Range (TOP -40°C - +80°C)
No Mounting Required: Just Put Into Pcb
3 Versions (WITH / W.O. Polarisor And Protection Glass In Various Colors)
Fast Response Time, No Afterglow
