4D Systems 1.5in Passive matrix OLED Display 128 x 128pixels Matrix SSD1351 Interface
- RS Stock No.:
- 171-1837
- Mfr. Part No.:
- 4DOLED-282815
- Brand:
- 4D Systems
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-1837
- Mfr. Part No.:
- 4DOLED-282815
- Brand:
- 4D Systems
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 1.5in | |
| Viewing Area Dimensions | 26.855 x 26.864mm | |
| Matrix Type | Passive | |
| Resolution | 128 x 128pixels | |
| Number of Colours | 262,144 | |
| Driver Mounting | Matrix | |
| Interface Ports | SSD1351 | |
| Dimensions | 33.80 x 34 x 1.60mm | |
| Depth | 1.6mm | |
| Touch Screen Type | None | |
| Height | 33.80mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 34mm | |
| Viewing Area Height | 26.864mm | |
| Operating Temperature Range | -40 → +70°C | |
| Viewing Area Width | 26.855mm | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 1.5in | ||
Viewing Area Dimensions 26.855 x 26.864mm | ||
Matrix Type Passive | ||
Resolution 128 x 128pixels | ||
Number of Colours 262,144 | ||
Driver Mounting Matrix | ||
Interface Ports SSD1351 | ||
Dimensions 33.80 x 34 x 1.60mm | ||
Depth 1.6mm | ||
Touch Screen Type None | ||
Height 33.80mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Width 34mm | ||
Viewing Area Height 26.864mm | ||
Operating Temperature Range -40 → +70°C | ||
Viewing Area Width 26.855mm | ||
- COO (Country of Origin):
- PH
