4D Systems, 1.5in Arduino Compatible Display with OLED Display
- RS Stock No.:
- 171-1829
- Mfr. Part No.:
- UOLED-128G2-AR
- Brand:
- 4D Systems
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-1829
- Mfr. Part No.:
- UOLED-128G2-AR
- Brand:
- 4D Systems
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 1.5in | |
| Display Technology | OLED Display | |
| Display Resolution | 128 x 128pixel | |
| Viewing Area Dimensions | 27 x 27mm | |
| Dimensions | 45.5 x 36.0 x 13.7mm | |
| For Use With | Arduino | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 1.5in | ||
Display Technology OLED Display | ||
Display Resolution 128 x 128pixel | ||
Viewing Area Dimensions 27 x 27mm | ||
Dimensions 45.5 x 36.0 x 13.7mm | ||
For Use With Arduino | ||
